DOWO 5.0SMDJ22A
| Manufacturer | DOWOAsian Brands |
| MPN | 5.0SMDJ22A |
| LCSC Part # | C406697 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMC(DO-214AB) |
| Datasheet | DOWO 5.0SMDJ22A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMC | |
| Peak Pulse Current (Ipp)@10/1000μs | 140.8A | |
| Maximum Clamping Voltage | 35.5V | |
| Breakdown Voltage | 24.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Polarity | Unidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMC | |
| Peak Pulse Current (Ipp)@10/1000μs | 140.8A |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 35.5V | |
| Breakdown Voltage | 24.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Polarity | Unidirectional |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6191 | $ 0.62 |
| 10+ | $ 0.5098 | $ 5.10 |
| 30+ | $ 0.4552 | $ 13.66 |
| 100+ | $ 0.4006 | $ 40.06 |
| 500+ | $ 0.3687 | $ 184.35 |
| 1,000+ | $ 0.352 | $ 352.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMC | |
| Peak Pulse Current (Ipp)@10/1000μs | 140.8A | |
| Maximum Clamping Voltage | 35.5V | |
| Breakdown Voltage | 24.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Polarity | Unidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMC | |
| Peak Pulse Current (Ipp)@10/1000μs | 140.8A |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 35.5V | |
| Breakdown Voltage | 24.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 22V | |
| Polarity | Unidirectional |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



