Analog Devices MAX1771ESA+T
| Manufacturer | Analog DevicesAsian Brands |
| MPN | MAX1771ESA+T |
| LCSC Part # | C407903 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 300kHz 92% 3V~16.5V NO SO-8 DC DC Switching Controllers RoHS |
| Datasheet | Analog Devices MAX1771ESA+T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | SO-8 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 300kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 92% | |
| Input Voltage | 3V~16.5V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down-Boost |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | SO-8 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 300kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 92% | |
| Input Voltage | 3V~16.5V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down-Boost |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,726
1,726 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9662 | $ 1.97 |
| 10+ | $ 1.702 | $ 17.02 |
| 30+ | $ 1.5385 | $ 46.16 |
| 100+ | $ 1.3268 | $ 132.68 |
| 500+ | $ 1.2503 | $ 625.15 |
| 1,000+ | $ 1.1857 | $ 1185.70 |
| 2,500+ | $ 1.2023 | $ 3005.75 |
| 5,000+ | $ 1.1917 | $ 5958.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | SO-8 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 300kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 92% | |
| Input Voltage | 3V~16.5V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down-Boost |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Analog Devices | |
| Packaging | SO-8 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 300kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Duty Cycle (Max) | 92% | |
| Input Voltage | 3V~16.5V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Step-down-Boost |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



