Analog Devices AD2S1210BSTZ
| Manufacturer | Analog DevicesAsian Brands |
| MPN | AD2S1210BSTZ |
| LCSC Part # | C408404 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 4.75V~5.25V NO LQFP-48(7x7) ADCs/DACs - Special Purpose |
| Datasheet | Analog Devices AD2S1210BSTZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LQFP-48(7x7) | |
| resolution | 10;12;14;16 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 4.75V~5.25V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Interface | serial;Parallel | |
| differential input | NO |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LQFP-48(7x7) | |
| resolution | 10;12;14;16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.75V~5.25V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Interface | serial;Parallel | |
| differential input | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 179
179 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6066 | $ 14.61 |
| 10+ | $ 12.9376 | $ 129.38 |
| 30+ | $ 11.9516 | $ 358.55 |
| 100+ | $ 11.0901 | $ 1109.01 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LQFP-48(7x7) | |
| resolution | 10;12;14;16 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 4.75V~5.25V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Interface | serial;Parallel | |
| differential input | NO |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LQFP-48(7x7) | |
| resolution | 10;12;14;16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.75V~5.25V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| Interface | serial;Parallel | |
| differential input | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



