PANASONIC ETQP3M100KVP
| Manufacturer | PANASONICAsian Brands |
| MPN | ETQP3M100KVP |
| LCSC Part # | C409619 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 96mΩ 10uH 2.4A SMD Fixed Inductors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 96mΩ | |
| Inductance | 10uH | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 96mΩ | |
| Inductance | 10uH | |
| Current Rating | 2.4A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,112
2,112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7697 | $ 0.77 |
| 10+ | $ 0.6152 | $ 6.15 |
| 30+ | $ 0.538 | $ 16.14 |
| 100+ | $ 0.4801 | $ 48.01 |
| 500+ | $ 0.4337 | $ 216.85 |
| 1,000+ | $ 0.4105 | $ 410.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 96mΩ | |
| Inductance | 10uH | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 96mΩ | |
| Inductance | 10uH | |
| Current Rating | 2.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



