Chengdu Ebyte Elec Tech E72-2G4M02S2B
| Manufacturer | Chengdu Ebyte Elec TechAsian Brands |
| MPN | E72-2G4M02S2B |
| LCSC Part # | C411304 |
| Packaging | SMD,14x23mm |
| Customer # | |
| Key Attributes | -40℃~+85℃ 板载PCBAntenna 3.3V 11mA CC2640 2dBm 2mA UART -97dBm SMD,14x23mm RF Transceiver Modules and Modems |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | 板载PCBAntenna | |
| Wireless Standard | Bluetooth4.2 | |
| Communication Distance | 250m | |
| Operating Voltage | 3.3V | |
| Send Curren | 11mA | |
| Core IC | CC2640 | |
| Output Power (Max) | 2dBm | |
| Receive Current | 2mA | |
| Support Interface | UART | |
| Sensitivity | -97dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | 板载PCBAntenna | |
| Wireless Standard | Bluetooth4.2 | |
| Communication Distance | 250m |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.3V | |
| Send Curren | 11mA | |
| Core IC | CC2640 | |
| Output Power (Max) | 2dBm | |
| Receive Current | 2mA | |
| Support Interface | UART | |
| Sensitivity | -97dBm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3278 | $ 1.64 |
| 30+ | $ 0.264 | $ 7.92 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | 板载PCBAntenna | |
| Wireless Standard | Bluetooth4.2 | |
| Communication Distance | 250m | |
| Operating Voltage | 3.3V | |
| Send Curren | 11mA | |
| Core IC | CC2640 | |
| Output Power (Max) | 2dBm | |
| Receive Current | 2mA | |
| Support Interface | UART | |
| Sensitivity | -97dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | 板载PCBAntenna | |
| Wireless Standard | Bluetooth4.2 | |
| Communication Distance | 250m |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.3V | |
| Send Curren | 11mA | |
| Core IC | CC2640 | |
| Output Power (Max) | 2dBm | |
| Receive Current | 2mA | |
| Support Interface | UART | |
| Sensitivity | -97dBm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



