Texas Instruments TPS2553DRVR-1
| Manufacturer | |
| MPN | TPS2553DRVR-1 |
| LCSC Part # | C411878 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 1.5A WSON-6-EP(2x2) Power Distribution Switches, Load Drivers |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-6-EP(2x2) | |
| Output Current | 1.5A | |
| Supply Voltage | - | |
| Features | Overcurrent Protection(OCP);Thermal Protection(OPT);Undervoltage Protection(UVP) | |
| Operating Temperature - | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-6-EP(2x2) | |
| Output Current | 1.5A |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Features | Overcurrent Protection(OCP);Thermal Protection(OPT);Undervoltage Protection(UVP) | |
| Operating Temperature - | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
In-Stock: 565
565 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5669 | $ 0.57 |
| 10+ | $ 0.4766 | $ 4.77 |
| 30+ | $ 0.4314 | $ 12.94 |
| 100+ | $ 0.3878 | $ 38.78 |
| 500+ | $ 0.338 | $ 169.00 |
| 1,000+ | $ 0.3239 | $ 323.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-6-EP(2x2) | |
| Output Current | 1.5A | |
| Supply Voltage | - | |
| Features | Overcurrent Protection(OCP);Thermal Protection(OPT);Undervoltage Protection(UVP) | |
| Operating Temperature - | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-6-EP(2x2) | |
| Output Current | 1.5A |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Features | Overcurrent Protection(OCP);Thermal Protection(OPT);Undervoltage Protection(UVP) | |
| Operating Temperature - | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS2553DRVT-1 | Texas Instruments | DFN-6-EP(2x2) | 100 | $ 1.4249 | ||
| FPF2165R | onsemi | WDFN-6-EP(2x2) | 100 | $ 3.368 |



