onsemi MC74VHC1G14DFT2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74VHC1G14DFT2G |
| LCSC Part # | C416008 |
| Packaging | TSSOP-5 |
| Customer # | |
| Key Attributes | Schmitt Trigger 74VHC 10.6ns@5V,50pF 1uA 2V~5.5V 8mA 8mA TSSOP-5 Gates and Inverters RoHS |
| Datasheet | onsemi MC74VHC1G14DFT2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt Trigger | |
| Series | 74VHC | |
| Max Propagation Delay | 10.6ns@5V,50pF | |
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 2.2V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~5.5V | |
| Source Current | 8mA | |
| Sink Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt Trigger | |
| Series | 74VHC | |
| Max Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 2.2V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~5.5V | |
| Source Current | 8mA | |
| Sink Current | 8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0489 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0183 | $ 9.15 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt Trigger | |
| Series | 74VHC | |
| Max Propagation Delay | 10.6ns@5V,50pF | |
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 2.2V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~5.5V | |
| Source Current | 8mA | |
| Sink Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt Trigger | |
| Series | 74VHC | |
| Max Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Supply Current (Max) | 1uA | |
| High level range (VIH) | 2.2V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~5.5V | |
| Source Current | 8mA | |
| Sink Current | 8mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

