Murata Electronics #A1313AN-0001GGH=P3
| Manufacturer | |
| MPN | #A1313AN-0001GGH=P3 |
| LCSC Part # | C417118 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 50nH SMD Adjustable Inductors RoHS |
| Datasheet | Murata Electronics #A1313AN-0001GGH=P3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Rated Current | - | |
| Type | - | |
| Ratings | - | |
| DC Resistance (DCR) | - | |
| Saturation Current (Isat) Test Test TesTest | - | |
| Inductance | 50nH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Rated Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Ratings | - | |
| DC Resistance (DCR) | - | |
| Saturation Current (Isat) Test Test TesTest | - | |
| Inductance | 50nH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.7945 | $ 19.79 |
| 200+ | $ 7.6606 | $ 1532.12 |
| 750+ | $ 7.3911 | $ 5543.33 |
| 1,500+ | $ 7.2579 | $ 10886.85 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Rated Current | - | |
| Type | - | |
| Ratings | - | |
| DC Resistance (DCR) | - | |
| Saturation Current (Isat) Test Test TesTest | - | |
| Inductance | 50nH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Rated Current | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Ratings | - | |
| DC Resistance (DCR) | - | |
| Saturation Current (Isat) Test Test TesTest | - | |
| Inductance | 50nH |
Help & FeedbackShow similar products (0) >
C417118 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

