Murata Electronics CSTLS16M0X53-A0
| Manufacturer | |
| MPN | CSTLS16M0X53-A0 |
| LCSC Part # | C417131 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | ±0.5% 50Ω 15pF 16MHz SIP-3-2.5mm Resonators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SIP-3-2.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,810
1,810 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2541 | $ 1.27 |
| 50+ | $ 0.2098 | $ 10.49 |
| 150+ | $ 0.1909 | $ 28.64 |
| 500+ | $ 0.1672 | $ 83.60 |
| 2,000+ | $ 0.1567 | $ 313.40 |
| 4,000+ | $ 0.1503 | $ 601.20 |
Standard Packaging2000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SIP-3-2.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Frequency Stability | ±0.2% | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 50Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



