FMD(Fremont Micro Devices) FT24C64A-ESR-B
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT24C64A-ESR-B |
| LCSC Part # | C417365 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 64Kbit 400uA 2mA 1uA 400kHz~1MHz 5ms 100 years 1.8V~5.5V 1000000 times I2C SOP-8 EEPROM RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/EEPROM | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Supply Current (Read) | 400uA | |
| Supply Current (Write) | 2mA | |
| Standby supply current | 1uA | |
| Clock Frequency (fc) | 400kHz~1MHz | |
| Write Cycle Time (Tw) | 5ms | |
| Data Retention - TDR (Year) | 100 years | |
| Supply Voltage | 1.8V~5.5V | |
| Write Cycle Endurance | 1000000 times | |
| Interface Type | I2C | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0488 | $ 0.24 |
| 50+ | $ 0.0477 | $ 2.39 |
| 200+ | $ 0.047 | $ 9.40 |
| 500+ | $ 0.0463 | $ 23.15 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/EEPROM | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Memory Size | 64Kbit | |
| Supply Current (Read) | 400uA | |
| Supply Current (Write) | 2mA | |
| Standby supply current | 1uA | |
| Clock Frequency (fc) | 400kHz~1MHz | |
| Write Cycle Time (Tw) | 5ms | |
| Data Retention - TDR (Year) | 100 years | |
| Supply Voltage | 1.8V~5.5V | |
| Write Cycle Endurance | 1000000 times | |
| Interface Type | I2C | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



