Micron Tech MT48LC16M16A2P-6A:G
| Manufacturer | |
| MPN | MT48LC16M16A2P-6A:G |
| LCSC Part # | C41881 |
| Packaging | TSOP-54-400mil |
| Customer # | |
| Key Attributes | TSOP-54-400mil SDRAM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | TSOP-54-400mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | TSOP-54-400mil |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 651
651 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2316 | $ 4.23 |
| 10+ | $ 3.7461 | $ 37.46 |
| 30+ | $ 3.4578 | $ 103.73 |
| 100+ | $ 2.8737 | $ 287.37 |
| 500+ | $ 2.7402 | $ 1370.10 |
| 1,000+ | $ 2.6795 | $ 2679.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | TSOP-54-400mil |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | TSOP-54-400mil |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



