LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXC24CH500U product image
  • EXC24CH500U thumbnail 1
  • EXC24CH500U thumbnail 2
  • EXC24CH500U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EXC24CH500U

Manufacturer
PANASONICAsian Brands
MPN
EXC24CH500U
LCSC Part #
C424357
Packaging
SMD,1.25x1x0.5mm
Customer #
Key Attributes
50Ω@100MHz 5V 160mA 125V SMD,1.25x1x0.5mm Common Mode Chokes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,544
3,544 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.299$ 0.30
6+$ 0.2444$ 1.47
50+$ 0.221$ 11.05
200+$ 0.1917$ 38.34
500+$ 0.1787$ 89.35
1,600+$ 0.1709$ 273.44
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerPANASONIC
PackagingSMD,1.25x1x0.5mm
Current Rating50Ω@100MHz
Voltage Rating - DC5V
Current Rating160mA
Withstanding Voltage125V