CND-tek YX-A11-R500800-R0845(BEIJIAO)
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R500800-R0845(BEIJIAO) |
| LCSC Part # | C424426 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmitter 6.3uH 1 Coil, 1 Layer 75mΩ ±5% -40℃~+85℃ Wireless Charging Coils |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 75mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 75mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2444 | $ 0.24 |
| 10+ | $ 0.2399 | $ 2.40 |
| 30+ | $ 0.2354 | $ 7.06 |
| 100+ | $ 0.2324 | $ 23.24 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 75mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 75mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



