LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS(Hirose) BM24-10DS/2-0.35V(51) product image
  • BM24-10DS/2-0.35V(51) thumbnail 1
  • BM24-10DS/2-0.35V(51) thumbnail 2
  • BM24-10DS/2-0.35V(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS(Hirose) BM24-10DS/2-0.35V(51)

Manufacturer
HRS(Hirose)Asian Brands
MPN
BM24-10DS/2-0.35V(51)
LCSC Part #
C424555
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
0.35mm 10 -40℃~+85℃ Female 5A SMD,P=0.35mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetHRS(Hirose) BM24-10DS/2-0.35V(51)
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,670
9,670 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1976$ 0.99
30+$ 0.1648$ 4.94
250+$ 0.1507$ 37.68
1,000+$ 0.1298$ 129.80
2,500+$ 0.1219$ 304.75
10,000+$ 0.1173$ 1173.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS(Hirose)
PackagingSMD,P=0.35mm
Pitch0.35mm
Number of Pins10
Operating Temperature Range-40℃~+85℃
GenderFemale
Current Rating (Max)5A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.