HRS(Hirose) BM28B0.6-10DP/2-0.35V(51)
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | BM28B0.6-10DP/2-0.35V(51) |
| LCSC Part # | C424562 |
| Packaging | SMD,P=0.35mm |
| Customer # | |
| Key Attributes | 0.35mm 10 -40℃~+85℃ rehd SMD,P=0.35mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | HRS(Hirose) BM28B0.6-10DP/2-0.35V(51) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.35mm | |
| Pitch | 0.35mm | |
| Number of Pins | 10 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.35mm | |
| Pitch | 0.35mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | rehd |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,500
8,500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1169 | $ 0.58 |
| 50+ | $ 0.0933 | $ 4.67 |
| 150+ | $ 0.0815 | $ 12.23 |
| 500+ | $ 0.0727 | $ 36.35 |
| 2,500+ | $ 0.0656 | $ 164.00 |
| 5,000+ | $ 0.062 | $ 310.00 |
Standard Packaging20000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.35mm | |
| Pitch | 0.35mm | |
| Number of Pins | 10 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.35mm | |
| Pitch | 0.35mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Gender | rehd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



