LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS(Hirose) DF40C-90DP-0.4V(51) product image
  • DF40C-90DP-0.4V(51) thumbnail 1
  • DF40C-90DP-0.4V(51) thumbnail 2
  • DF40C-90DP-0.4V(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS(Hirose) DF40C-90DP-0.4V(51)

Manufacturer
HRS(Hirose)Asian Brands
MPN
DF40C-90DP-0.4V(51)
LCSC Part #
C424648
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
0.4mm 90 -35℃~+85℃ rehd 300mA SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,882
9,882 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.8217$ 0.82
10+$ 0.6531$ 6.53
30+$ 0.5809$ 17.43
100+$ 0.4908$ 49.08
500+$ 0.4507$ 225.35
1,000+$ 0.4266$ 426.60
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS(Hirose)
PackagingSMD,P=0.4mm
Pitch0.4mm
Number of Pins90
Operating Temperature Range-35℃~+85℃
Genderrehd
Current Rating (Max)300mA

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.