Amphenol ICC L77SDB25S
| Manufacturer | Amphenol ICCAsian Brands |
| MPN | L77SDB25S |
| LCSC Part # | C429843 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25 Female D-Sub Wire Welding Type 5A -55℃~+125℃ D-Sub Connector RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Number of Pins | 25 | |
| Gender | Female | |
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 5A | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Number of Pins | 25 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 5A | |
| Operating Temperature Range | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0469 | $ 1.05 |
| 10+ | $ 0.8846 | $ 8.85 |
| 90+ | $ 0.748 | $ 67.32 |
| 100+ | $ 0.6479 | $ 64.79 |
| 500+ | $ 0.6024 | $ 301.20 |
| 1,000+ | $ 0.5827 | $ 582.70 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Number of Pins | 25 | |
| Gender | Female | |
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 5A | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Number of Pins | 25 | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Wire Welding Type | |
| Current Rating (Max) | 5A | |
| Operating Temperature Range | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.




