Jimson MEF334K400D05
| Manufacturer | JimsonAsian Brands |
| MPN | MEF334K400D05 |
| LCSC Part # | C434337 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | ±10% 330nF PET 400V Through Hole,P=15mm Thin Film Capacitors |
| Datasheet | Jimson MEF334K400D05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Dielectric Material | PET | |
| Voltage Rated | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Capacitance | 330nF | |
| Dielectric Material | PET | |
| Voltage Rated | 400V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1288 | $ 0.64 |
| 50+ | $ 0.1063 | $ 5.32 |
| 150+ | $ 0.095 | $ 14.25 |
| 500+ | $ 0.0773 | $ 38.65 |
| 2,500+ | $ 0.0705 | $ 176.25 |
| 5,000+ | $ 0.0672 | $ 336.00 |
| 10,000+ | $ 0.0663 | $ 663.00 |
| 20,000+ | $ 0.0658 | $ 1316.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Dielectric Material | PET | |
| Voltage Rated | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Capacitance | 330nF | |
| Dielectric Material | PET | |
| Voltage Rated | 400V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



