HRS(Hirose) HF115FK/12-H3T
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | HF115FK/12-H3T |
| LCSC Part # | C4355175 |
| Packaging | DIP,12.7x29mm |
| Customer # | |
| Key Attributes | 12V AgSnO2 16A Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil DIP,12.7x29mm Power Relays |
| Datasheet | HRS(Hirose) HF115FK/12-H3T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Coil Resistance | 360Ω | |
| Maximum Switching Voltage | 440V@AC | |
| Maximum Switching Current | 16A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms |
| Type | Description | |
|---|---|---|
| Operate Time | 10ms | |
| Coil Resistance | 360Ω | |
| Maximum Switching Voltage | 440V@AC | |
| Maximum Switching Current | 16A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9224 | $ 1.92 |
| 10+ | $ 1.6569 | $ 16.57 |
| 30+ | $ 1.4915 | $ 44.75 |
| 100+ | $ 1.2943 | $ 129.43 |
| 500+ | $ 1.2169 | $ 608.45 |
| 1,000+ | $ 1.1835 | $ 1183.50 |
| 2,000+ | $ 1.1683 | $ 2336.60 |
| 4,000+ | $ 1.1577 | $ 4630.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Coil Resistance | 360Ω | |
| Maximum Switching Voltage | 440V@AC | |
| Maximum Switching Current | 16A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,12.7x29mm | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 16A@250VAC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms |
| Type | Description | |
|---|---|---|
| Operate Time | 10ms | |
| Coil Resistance | 360Ω | |
| Maximum Switching Voltage | 440V@AC | |
| Maximum Switching Current | 16A | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Rated Power | 400mW | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



