JOEY MPS104K2H4KA420MA1
| Manufacturer | JOEYAsian Brands |
| MPN | MPS104K2H4KA420MA1 |
| LCSC Part # | C4355507 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | ±10% 100nF -40℃~+105℃ 500V Through Hole,P=10mm Film Capacitors |
| Datasheet | JOEY MPS104K2H4KA420MA1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JOEY | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JOEY | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 500V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0693 | $ 0.35 |
| 50+ | $ 0.0566 | $ 2.83 |
| 150+ | $ 0.0502 | $ 7.53 |
| 500+ | $ 0.0412 | $ 20.60 |
| 2,500+ | $ 0.0374 | $ 93.50 |
| 5,000+ | $ 0.0355 | $ 177.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JOEY | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JOEY | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



