Ohmite IS175B100KE
| Manufacturer | |
| MPN | IS175B100KE |
| LCSC Part # | C4360609 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100kΩ 175W ±10% Chassis Mount Resistors |
| Datasheet | Ohmite IS175B100KE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Type | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 175W | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Power(Watts) | 175W | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2766 | $ 10.28 |
| 200+ | $ 3.9774 | $ 795.48 |
| 500+ | $ 3.8378 | $ 1918.90 |
| 1,000+ | $ 3.7688 | $ 3768.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Type | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 175W | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Power(Watts) | 175W | |
| Temperature Coefficient | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

