BOURNS CSM2F-8518-L200JT2
| Manufacturer | BOURNSAsian Brands |
| MPN | CSM2F-8518-L200JT2 |
| LCSC Part # | C4360642 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mΩ ±5% Specialized Resistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Resistance | 200mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 200mΩ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.3692 | $ 22.37 |
| 200+ | $ 8.6571 | $ 1731.42 |
| 500+ | $ 8.3524 | $ 4176.20 |
| 1,000+ | $ 8.2024 | $ 8202.40 |
Standard Packaging224/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Resistance | 200mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | BOURNS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 200mΩ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

