LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CSM2F-7036-L050J00 product image
Images for reference only

BOURNS CSM2F-7036-L050J00

Manufacturer
BOURNSAsian Brands
MPN
CSM2F-7036-L050J00
LCSC Part #
C4360649
Packaging
-
Customer #
Key Attributes
0.05mΩ 50W ±5% ±150ppm/℃ Specialized Resistors
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.4754$ 30.48
200+$ 11.794$ 2358.80
500+$ 11.3797$ 5689.85
1,000+$ 11.1741$ 11174.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerBOURNS
Packaging-
Resistance0.05mΩ
Type-
Power(Watts)50W
Tolerance±5%
Temperature Coefficient±150ppm/℃