UMAX 3157-10200D
| Manufacturer | UMAXAsian Brands |
| MPN | 3157-10200D |
| LCSC Part # | C444348 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | PCI-E 36 1mm Board Edge, Straddle Mount SMD,P=1mm Pluggable Connector Assemblies |
| Datasheet | UMAX 3157-10200D |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 | |
| Pitch | 1mm | |
| Height Above Board | - | |
| Mounting Style | Board Edge, Straddle Mount | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Height Above Board | - | |
| Mounting Style | Board Edge, Straddle Mount | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 737
737 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8978 | $ 0.90 |
| 10+ | $ 0.7137 | $ 7.14 |
| 30+ | $ 0.6347 | $ 19.04 |
| 100+ | $ 0.5363 | $ 53.63 |
| 500+ | $ 0.4924 | $ 246.20 |
| 1,000+ | $ 0.4661 | $ 466.10 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 | |
| Pitch | 1mm | |
| Height Above Board | - | |
| Mounting Style | Board Edge, Straddle Mount | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Height Above Board | - | |
| Mounting Style | Board Edge, Straddle Mount | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
C444348 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



