Analog Devices AD9364BBCZ
| Manufacturer | Analog DevicesAsian Brands |
| MPN | AD9364BBCZ |
| LCSC Part # | C444946 |
| Packaging | BGA-144 |
| Customer # | |
| Key Attributes | BGA-144 RF Transceiver ICs |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Packaging | BGA-144 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | BGA-144 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 116.4698 | $ 116.47 |
| 30+ | $ 111.3158 | $ 3339.47 |
Standard Packaging184/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Packaging | BGA-144 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | BGA-144 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9364BBCZREEL | Analog Devices | BGA-144 | 100 | $ 437.7313 |



