Microchip Tech2222 LAN8720A-CP-TR
| Manufacturer | |
| MPN | LAN8720A-CP-TR |
| LCSC Part # | C45223 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 1.6V~3.6V 1 Ethernet Transceiver RMII QFN-24-EP(4x4) Drivers, Receivers, Transceivers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | QFN-24-EP(4x4) | |
| Supply Voltage | 1.6V~3.6V | |
| Number of Channels | 1 | |
| Applications Function | Ethernet Transceiver | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | QFN-24-EP(4x4) | |
| Supply Voltage | 1.6V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Applications Function | Ethernet Transceiver | |
| Interface | RMII |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | QFN-24-EP(4x4) | |
| Supply Voltage | 1.6V~3.6V | |
| Number of Channels | 1 | |
| Applications Function | Ethernet Transceiver | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | QFN-24-EP(4x4) | |
| Supply Voltage | 1.6V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Applications Function | Ethernet Transceiver | |
| Interface | RMII |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Product FAQ
- 1. What Are the Compliance and Export Codes for This Resistor Regarding Compatibility with International Shipments?This component is highly compatible with international shipping and trade regulations. It is RoHS compliant, carries an ECCN of EAR99 (low-risk, dual-use item), and lists specific standard Harmonized Tariff Schedule (HTS) codes, such as USHTS 8533210020 and CNHTS 8533211000, ensuring smooth customs clearance.
- 2. How Can I Find Suitable Alternatives or Replacements If This Part Is Out of Stock?Since this item is currently out of stock, you can easily find functional replacements by clicking the "Show similar products" link on the product page. Look for other 0603-packaged thick film surface-mount resistors that match the 10kΩ resistance, ±1% tolerance, and 100mW power rating.
- 3. What Are the Key Technical Specifications of the YAGEO RC0603FR-0710KL?The critical technical specifications include a resistance of 10kΩ, a tight tolerance of ±1%, and a power rating of 100mW (1/10W). It features a temperature coefficient of ±100ppm/°C, a maximum voltage rating of 75V, and a broad operating temperature range of -55°C to +155°C.
- 4. Are There Any Special Handling Requirements for the Usage and Implementation of This Chip Resistor?As an 0603 surface-mount device (SMD), it requires precise automated pick-and-place machinery or careful manual soldering techniques suitable for its small physical footprint. It is supplied in Cut Tape or LCSC-Reel formats, making it easy to integrate into standard reflow or wave soldering production lines.



