Analog Devices ADP5052ACPZ-R7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADP5052ACPZ-R7 |
| LCSC Part # | C459150 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | LFCSP-48(7x7) Voltage Regulators - Linear + Switching RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 157
157 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2746 | $ 6.27 |
| 10+ | $ 5.5405 | $ 55.41 |
| 30+ | $ 4.6224 | $ 138.67 |
| 100+ | $ 4.2485 | $ 424.85 |
| 750+ | $ 4.1907 | $ 3143.03 |
Standard Packaging750/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



