Allegro MicroSystems, LLC ACS724LLCTR-05AB-T
| Manufacturer | Allegro MicroSystems, LLCAsian Brands |
| MPN | ACS724LLCTR-05AB-T |
| LCSC Part # | C459328 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V SOIC-8 Current Sensors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 114
114 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.0141 | $ 24.01 |
| 10+ | $ 21.9864 | $ 219.86 |
| 30+ | $ 21.3396 | $ 640.19 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



