Analog Devices AD8314ARMZ-REEL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | AD8314ARMZ-REEL7 |
| LCSC Part # | C459906 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 100MHz~2.7GHz 4.5mA Cellular, GSM, TDMA, CDMA -45dBm~0dBm -40℃~+85℃ 2.7V~5.5V MSOP-8 RF Detectors RoHS |
| Datasheet | Analog Devices AD8314ARMZ-REEL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Frequency Range | 100MHz~2.7GHz | |
| Accuracy | - | |
| Supply Current | 4.5mA | |
| Applications | Cellular, GSM, TDMA, CDMA | |
| Input Range | -45dBm~0dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Frequency Range | 100MHz~2.7GHz | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Supply Current | 4.5mA | |
| Applications | Cellular, GSM, TDMA, CDMA | |
| Input Range | -45dBm~0dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 761
761 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9527 | $ 1.95 |
| 10+ | $ 1.7066 | $ 17.07 |
| 30+ | $ 1.552 | $ 46.56 |
| 100+ | $ 1.2473 | $ 124.73 |
| 500+ | $ 1.1752 | $ 587.60 |
| 1,000+ | $ 1.1137 | $ 1113.70 |
| 2,000+ | $ 1.1302 | $ 2260.40 |
| 4,000+ | $ 1.1197 | $ 4478.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Frequency Range | 100MHz~2.7GHz | |
| Accuracy | - | |
| Supply Current | 4.5mA | |
| Applications | Cellular, GSM, TDMA, CDMA | |
| Input Range | -45dBm~0dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Packaging | MSOP-8 | |
| Frequency Range | 100MHz~2.7GHz | |
| Accuracy | - |
| Type | Description | |
|---|---|---|
| Supply Current | 4.5mA | |
| Applications | Cellular, GSM, TDMA, CDMA | |
| Input Range | -45dBm~0dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



