Diodes Incorporated 74LVC1G07W5-7
| Manufacturer | |
| MPN | 74LVC1G07W5-7 |
| LCSC Part # | C460520 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 32mA 1.65V~5.5V -40℃~+125℃ Leakage SOT-25 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Diodes Incorporated 74LVC1G07W5-7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25 | |
| Input type | - | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Leakage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25 | |
| Input type | - | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Leakage |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0807 | $ 0.40 |
| 50+ | $ 0.0666 | $ 3.33 |
| 150+ | $ 0.0596 | $ 8.94 |
| 500+ | $ 0.0543 | $ 27.15 |
| 3,000+ | $ 0.0499 | $ 149.70 |
| 6,000+ | $ 0.0478 | $ 286.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25 | |
| Input type | - | |
| Sink Current | 32mA | |
| Supply Voltage | 1.65V~5.5V | |
| Source Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Leakage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25 | |
| Input type | - | |
| Sink Current | 32mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~5.5V | |
| Source Current | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Leakage |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



