Diodes Incorporated 74LVC32AT14-13
| Manufacturer | |
| MPN | 74LVC32AT14-13 |
| LCSC Part # | C460541 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 74LVC 40uA 1.65V~3.6V -40℃~+125℃ 24mA 4.1ns@3.3V,50pF OR Gate 24mA TSSOP-14 Gates and Inverters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | TSSOP-14 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 40uA | |
| Supply Voltage | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 4.1ns@3.3V,50pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | TSSOP-14 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 40uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 4.1ns@3.3V,50pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 24mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1403 | $ 0.70 |
| 30+ | $ 0.113 | $ 3.39 |
| 250+ | $ 0.1013 | $ 25.33 |
| 1,000+ | $ 0.0867 | $ 86.70 |
| 2,500+ | $ 0.0763 | $ 190.75 |
| 7,500+ | $ 0.0724 | $ 543.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | TSSOP-14 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 40uA | |
| Supply Voltage | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 4.1ns@3.3V,50pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Diodes Incorporated | |
| Packaging | TSSOP-14 | |
| Series | 74LVC | |
| High level range (VIH) | 1.7V~2V | |
| Low level range (VIL) | 700mV~800mV | |
| Quiescent Current (Max) | 40uA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 4.1ns@3.3V,50pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 24mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

