Diodes Incorporated ADTC114YUAQ-7
| Manufacturer | |
| MPN | ADTC114YUAQ-7 |
| LCSC Part # | C460647 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | 68@5mA,5V SOT-323-3 Single, Pre-Biased Bipolar Transistors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-323-3 | |
| DC Current Gain (hFE@Ic,Vce) | 68@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-323-3 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 68@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 460
460 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.0331 | $ 9.93 |
| 3,000+ | $ 0.0301 | $ 90.30 |
| 6,000+ | $ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.0265 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-323-3 | |
| DC Current Gain (hFE@Ic,Vce) | 68@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-323-3 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 68@5mA,5V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



