onsemi FGA25N120ANTDTU
| Manufacturer | onsemiAsian Brands |
| MPN | FGA25N120ANTDTU |
| LCSC Part # | C462124 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 312W -55℃~+150℃@(Tj) 50A 1.2kV 90A 0.96mJ 4.1mJ TO-3P Single IGBTs RoHS |
| Datasheet | onsemi FGA25N120ANTDTU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Power Dissipation (Pd) | 312W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | - | |
| Diode Reverse Recovery Time (Trr) | 350ns | |
| Pulsed Collector Current (Icm) | 90A | |
| Turn?off Switching Loss (Eoff) | 0.96mJ | |
| Turn?on Switching Loss (Eon) | 4.1mJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Power Dissipation (Pd) | 312W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
| Type | Description | |
|---|---|---|
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | - | |
| Diode Reverse Recovery Time (Trr) | 350ns | |
| Pulsed Collector Current (Icm) | 90A | |
| Turn?off Switching Loss (Eoff) | 0.96mJ | |
| Turn?on Switching Loss (Eon) | 4.1mJ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4729 | $ 1.47 |
| 10+ | $ 1.2547 | $ 12.55 |
| 90+ | $ 1.1363 | $ 102.27 |
| 120+ | $ 1.0007 | $ 120.08 |
| 510+ | $ 0.9415 | $ 480.17 |
| 1,200+ | $ 0.9134 | $ 1096.08 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Power Dissipation (Pd) | 312W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | - | |
| Diode Reverse Recovery Time (Trr) | 350ns | |
| Pulsed Collector Current (Icm) | 90A | |
| Turn?off Switching Loss (Eoff) | 0.96mJ | |
| Turn?on Switching Loss (Eon) | 4.1mJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Power Dissipation (Pd) | 312W | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Collector Current (Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
| Type | Description | |
|---|---|---|
| Input Capacitance (Cies@Vce) | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Type | - | |
| Diode Reverse Recovery Time (Trr) | 350ns | |
| Pulsed Collector Current (Icm) | 90A | |
| Turn?off Switching Loss (Eoff) | 0.96mJ | |
| Turn?on Switching Loss (Eon) | 4.1mJ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



