LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol ICC 86094328314755V1LF product image
  • 86094328314755V1LF thumbnail 1
  • 86094328314755V1LF thumbnail 2
  • 86094328314755V1LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol ICC 86094328314755V1LF

Manufacturer
Amphenol ICCAsian Brands
MPN
86094328314755V1LF
LCSC Part #
C464624
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 32(48 Position) -55℃~+125℃ Straight Female 1.5A Through Hole,P=2.54mm DIN 41612 RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.6525$ 1.65
10+$ 1.6165$ 16.17
16+$ 1.5324$ 24.52
Standard Packaging16/Full Tray

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerAmphenol ICC
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Number of Pins32(48 Position)
Operating Temperature Range-55℃~+125℃
Mounting StyleStraight
GenderFemale
Current Rating (Max)1.5A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.