Murata Electronics MM8430-2610RA1
| Manufacturer | |
| MPN | MM8430-2610RA1 |
| LCSC Part # | C464965 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner bore IPEX Board Edge -40℃~+85℃ 6GHz 50Ω 2.1mm SMD Coaxial Connector (RF) Assemblies RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Interface Type | Inner bore | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2.1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Interface Type | Inner bore | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2.1mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Interface Type | Inner bore | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2.1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD | |
| Interface Type | Inner bore | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2.1mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



