VAC T60403-K4096-X047
| Manufacturer | |
| MPN | T60403-K4096-X047 |
| LCSC Part # | C465442 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Transformers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Power | - | |
| Secondary Winding | - | |
| Isolation Voltage | - | |
| Primary Winding | - | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Power | - | |
| Secondary Winding | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage | - | |
| Primary Winding | - | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3903 | $ 6.39 |
| 10+ | $ 5.3354 | $ 53.35 |
| 30+ | $ 4.756 | $ 142.68 |
| 100+ | $ 4.1013 | $ 410.13 |
| 500+ | $ 3.8103 | $ 1905.15 |
| 1,000+ | $ 3.6792 | $ 3679.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Power | - | |
| Secondary Winding | - | |
| Isolation Voltage | - | |
| Primary Winding | - | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VAC | |
| Packaging | Through Hole | |
| Power | - | |
| Secondary Winding | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage | - | |
| Primary Winding | - | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



