Texas Instruments TPS82085SILR
| Manufacturer | |
| MPN | TPS82085SILR |
| LCSC Part # | C465728 |
| Packaging | USIP-8 |
| Customer # | |
| Key Attributes | 2.5V~6V USIP-8 DC DC Converters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | Texas Instruments | |
| Packaging | USIP-8 | |
| Input Voltage(DC) | 2.5V~6V | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | Texas Instruments | |
| Packaging | USIP-8 |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 2.5V~6V | |
| Function | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.8319 | $ 38.83 |
| 10+ | $ 33.529 | $ 335.29 |
| 30+ | $ 30.2947 | $ 908.84 |
| 100+ | $ 27.5863 | $ 2758.63 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | Texas Instruments | |
| Packaging | USIP-8 | |
| Input Voltage(DC) | 2.5V~6V | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | Texas Instruments | |
| Packaging | USIP-8 |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 2.5V~6V | |
| Function | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



