CRMICRO CRTM025N03L
| Manufacturer | CRMICROAsian Brands |
| MPN | CRTM025N03L |
| LCSC Part # | C467170 |
| Packaging | DFN-8-EP(6x5) |
| Customer # | |
| Key Attributes | 30V 2.5W 98A 2.5mΩ@10V,50A 2.3V@250uA N Channel DFN-8-EP(6x5) Single FETs, MOSFETs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | DFN-8-EP(6x5) | |
| Drain Source Voltage (Vdss) | 30V | |
| Power Dissipation (Pd) | 2.5W | |
| Continuous Drain Current (Id) | 98A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 2.5mΩ@10V,50A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 2.3V@250uA | |
| Type | N Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | DFN-8-EP(6x5) | |
| Drain Source Voltage (Vdss) | 30V | |
| Power Dissipation (Pd) | 2.5W |
| Type | Description | |
|---|---|---|
| Continuous Drain Current (Id) | 98A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 2.5mΩ@10V,50A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 2.3V@250uA | |
| Type | N Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 376
376 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3213 | $ 0.32 |
| 10+ | $ 0.2614 | $ 2.61 |
| 30+ | $ 0.2358 | $ 7.07 |
| 100+ | $ 0.2037 | $ 20.37 |
| 500+ | $ 0.1895 | $ 94.75 |
| 1,000+ | $ 0.1655 | $ 165.50 |
| 2,000+ | $ 0.1634 | $ 326.80 |
| 5,000+ | $ 0.162 | $ 810.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | DFN-8-EP(6x5) | |
| Drain Source Voltage (Vdss) | 30V | |
| Power Dissipation (Pd) | 2.5W | |
| Continuous Drain Current (Id) | 98A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 2.5mΩ@10V,50A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 2.3V@250uA | |
| Type | N Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | DFN-8-EP(6x5) | |
| Drain Source Voltage (Vdss) | 30V | |
| Power Dissipation (Pd) | 2.5W |
| Type | Description | |
|---|---|---|
| Continuous Drain Current (Id) | 98A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 2.5mΩ@10V,50A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 2.3V@250uA | |
| Type | N Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



