Cross chip CC6904SO-20A
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6904SO-20A |
| LCSC Part # | C469390 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5mA 20A 3.3V -40℃~+125℃ 2000Vrms 66mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Current Range | 20A | |
| Supply Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolated Voltage Withstand | 2000Vrms | |
| Sensitivity | 66mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,403
1,403 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2698 | $ 1.27 |
| 10+ | $ 1.0762 | $ 10.76 |
| 30+ | $ 0.9696 | $ 29.09 |
| 100+ | $ 0.8495 | $ 84.95 |
| 500+ | $ 0.797 | $ 398.50 |
| 1,000+ | $ 0.773 | $ 773.00 |
| 2,000+ | $ 0.7625 | $ 1525.00 |
| 4,000+ | $ 0.7565 | $ 3026.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Current Range | 20A | |
| Supply Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolated Voltage Withstand | 2000Vrms | |
| Sensitivity | 66mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



