Texas Instruments SN74AUP1G32DBVR
| Manufacturer | |
| MPN | SN74AUP1G32DBVR |
| LCSC Part # | C469878 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 74AUP 500nA 800mV~3.6V -40℃~+85℃ 4mA 6.4ns@3.3V,30pF OR Gate 4mA SOT-23-5 Gates and Inverters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Series | 74AUP | |
| High level range (VIH) | 1.6V~2V | |
| Low level range (VIL) | 700mV~900mV | |
| Quiescent Current (Max) | 500nA | |
| Supply Voltage | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 4mA | |
| Propagation Delay Time | 6.4ns@3.3V,30pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Series | 74AUP | |
| High level range (VIH) | 1.6V~2V | |
| Low level range (VIL) | 700mV~900mV | |
| Quiescent Current (Max) | 500nA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 4mA | |
| Propagation Delay Time | 6.4ns@3.3V,30pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 4mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Series | 74AUP | |
| High level range (VIH) | 1.6V~2V | |
| Low level range (VIL) | 700mV~900mV | |
| Quiescent Current (Max) | 500nA | |
| Supply Voltage | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 4mA | |
| Propagation Delay Time | 6.4ns@3.3V,30pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Series | 74AUP | |
| High level range (VIH) | 1.6V~2V | |
| Low level range (VIL) | 700mV~900mV | |
| Quiescent Current (Max) | 500nA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 800mV~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Source Current | 4mA | |
| Propagation Delay Time | 6.4ns@3.3V,30pF | |
| Logic Gate Type | OR Gate | |
| Sink Current | 4mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



