JAE Electronics SM3ZS067U215AMR1500
| Manufacturer | JAE ElectronicsAsian Brands |
| MPN | SM3ZS067U215AMR1500 |
| LCSC Part # | C4699570 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5mm -40℃~+80℃ 67 Edgeboard Connectors RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Pins | 67 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Pins | 67 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2681 | $ 5.27 |
| 200+ | $ 2.0397 | $ 407.94 |
| 500+ | $ 1.9677 | $ 983.85 |
| 1,500+ | $ 1.9317 | $ 2897.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Pins | 67 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Pins | 67 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

