ALPSALPINE SRRM264300
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SRRM264300 |
| LCSC Part # | C470283 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -10℃~+60℃ 30° Short Circuit 10000 PCPin 250mA Round Shaft with Groove 30V Through Hole Rotary Switches |
| Datasheet | ALPSALPINE SRRM264300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Angle of Throw | 30° | |
| Type of Contacts | Short Circuit | |
| Number of Decks | - | |
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 250mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Round Shaft with Groove | |
| With lamp | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Angle of Throw | 30° | |
| Type of Contacts | Short Circuit | |
| Number of Decks | - |
| Type | Description | |
|---|---|---|
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 250mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Round Shaft with Groove | |
| With lamp | - | |
| Voltage Rating (DC) | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 220
220 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7945 | $ 4.79 |
| 10+ | $ 4.221 | $ 42.21 |
| 60+ | $ 3.4214 | $ 205.28 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Angle of Throw | 30° | |
| Type of Contacts | Short Circuit | |
| Number of Decks | - | |
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 250mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Round Shaft with Groove | |
| With lamp | - | |
| Voltage Rating (DC) | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Angle of Throw | 30° | |
| Type of Contacts | Short Circuit | |
| Number of Decks | - |
| Type | Description | |
|---|---|---|
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 250mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Round Shaft with Groove | |
| With lamp | - | |
| Voltage Rating (DC) | 30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



