ALPSALPINE SDDJE32700
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SDDJE32700 |
| LCSC Part # | C470413 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Black Concave edge bending PCPin Double pole single throw Dot display 10A 250V Through Hole Rocker Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | PCPin | |
| Circuit | Double pole single throw | |
| Actuator Marking | Dot display | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending |
| Type | Description | |
|---|---|---|
| Pin Style | PCPin | |
| Circuit | Double pole single throw | |
| Actuator Marking | Dot display | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 343
343 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6 | $ 1.60 |
| 10+ | $ 1.4394 | $ 14.39 |
| 30+ | $ 1.4139 | $ 42.42 |
| 200+ | $ 1.3764 | $ 275.28 |
| 400+ | $ 1.3493 | $ 539.72 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | PCPin | |
| Circuit | Double pole single throw | |
| Actuator Marking | Dot display | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending |
| Type | Description | |
|---|---|---|
| Pin Style | PCPin | |
| Circuit | Double pole single throw | |
| Actuator Marking | Dot display | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



