Qorvo RFFM8528PTR7
| Manufacturer | |
| MPN | RFFM8528PTR7 |
| LCSC Part # | C470915 |
| Packaging | QFN-16-EP(2.3x2.3) |
| Customer # | |
| Key Attributes | -20℃~+65℃ 3V~3.6V 5.18GHz~5.825GHz WiFi QFN-16-EP(2.3x2.3) RF Front End (LNA + PA) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -20℃~+65℃ | |
| Supply Voltage | 3V~3.6V | |
| Frequency Range | 5.18GHz~5.825GHz | |
| Applications | WiFi |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -20℃~+65℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V~3.6V | |
| Frequency Range | 5.18GHz~5.825GHz | |
| Applications | WiFi |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,005
1,005 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4093 | $ 3.41 |
| 10+ | $ 3.0027 | $ 30.03 |
| 30+ | $ 2.7599 | $ 82.80 |
| 100+ | $ 2.4064 | $ 240.64 |
| 500+ | $ 2.2941 | $ 1147.05 |
| 1,000+ | $ 2.2425 | $ 2242.50 |
| 2,500+ | $ 2.2152 | $ 5538.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -20℃~+65℃ | |
| Supply Voltage | 3V~3.6V | |
| Frequency Range | 5.18GHz~5.825GHz | |
| Applications | WiFi |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.3x2.3) | |
| Operating Temperature | -20℃~+65℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V~3.6V | |
| Frequency Range | 5.18GHz~5.825GHz | |
| Applications | WiFi |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



