Texas Instruments AMC1306M25DWVR
| Manufacturer | |
| MPN | AMC1306M25DWVR |
| LCSC Part # | C471874 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | 2.7V~5.5V SOIC-8-300mil ADCs/DACs - Special Purpose RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8-300mil | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.7V~5.5V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8-300mil | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2772 | $ 7.28 |
| 10+ | $ 6.5492 | $ 65.49 |
| 30+ | $ 4.9673 | $ 149.02 |
| 100+ | $ 4.5946 | $ 459.46 |
| 104+ | $ 4.5475 | $ 472.94 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8-300mil | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.7V~5.5V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8-300mil | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



