GXCAS GX18B20S
| Manufacturer | GXCASAsian Brands |
| MPN | GX18B20S |
| LCSC Part # | C472476 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Analog and Digital Output |
| Datasheet | GXCAS GX18B20S |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS | |
| Packaging | TO-92S |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS |
| Type | Description | |
|---|---|---|
| Packaging | TO-92S |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.725 | $ 0.73 |
| 10+ | $ 0.6019 | $ 6.02 |
| 30+ | $ 0.5389 | $ 16.17 |
| 100+ | $ 0.4773 | $ 47.73 |
| 500+ | $ 0.4398 | $ 219.90 |
| 1,000+ | $ 0.4218 | $ 421.80 |
| 2,000+ | $ 0.4158 | $ 831.60 |
| 4,000+ | $ 0.4128 | $ 1651.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS | |
| Packaging | TO-92S |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS |
| Type | Description | |
|---|---|---|
| Packaging | TO-92S |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GX18B20SH | GXCAS | TO-92S | 526 | $ 2.0735 |



