MEIHUA MHL3014URTD
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHL3014URTD |
| LCSC Part # | C473814 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 60mW 30° White Diffused 642nm Red灯 20mA -25℃~+85℃ 660nm Through Hole,D=3mm LED Indication - Discrete |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 30° | |
| Color Temperature | - | |
| Lens Color | White Diffused | |
| Mounting Sytle | - | |
| Dominant Wavelength | 642nm | |
| Diode Configuration | - | |
| Emitted Color | Red灯 | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 660nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 30° | |
| Color Temperature | - | |
| Lens Color | White Diffused | |
| Mounting Sytle | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 642nm | |
| Diode Configuration | - | |
| Emitted Color | Red灯 | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 660nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0525 | $ 0.53 |
| 100+ | $ 0.0426 | $ 4.26 |
| 300+ | $ 0.0376 | $ 11.28 |
| 1,000+ | $ 0.0325 | $ 32.50 |
| 5,000+ | $ 0.0295 | $ 147.50 |
| 10,000+ | $ 0.028 | $ 280.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 30° | |
| Color Temperature | - | |
| Lens Color | White Diffused | |
| Mounting Sytle | - | |
| Dominant Wavelength | 642nm | |
| Diode Configuration | - | |
| Emitted Color | Red灯 | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 660nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 30° | |
| Color Temperature | - | |
| Lens Color | White Diffused | |
| Mounting Sytle | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 642nm | |
| Diode Configuration | - | |
| Emitted Color | Red灯 | |
| Forward Current | 20mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 660nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MHL3014SRTS | MEIHUA | Similar | Through Hole,D=3mm | 11,820 | $ 0.0401 | ||
| MHL3014LRTS | MEIHUA | Similar | Through Hole,D=3mm | 10,000 | $ 0.0301 | ||
| MHL3016DRTD | MEIHUA | Similar | Through Hole,D=3mm | 9,800 | $ 0.0398 |



