Sharp Microelectronics GH05035A2G
| Manufacturer | |
| MPN | GH05035A2G |
| LCSC Part # | C473922 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6V 505nm 70mA 125mA -10℃~+60℃ Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 6V | |
| Wavelength | 505nm | |
| Threshold current | 70mA | |
| Operating Current | 125mA | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | 8.5°@Horizontal;23°@Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6152 | $ 5.62 |
| 10+ | $ 4.6883 | $ 46.88 |
| 30+ | $ 4.1792 | $ 125.38 |
| 100+ | $ 3.6038 | $ 360.38 |
| 400+ | $ 3.3481 | $ 1339.24 |
| 800+ | $ 3.233 | $ 2586.40 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 6V | |
| Wavelength | 505nm | |
| Threshold current | 70mA | |
| Operating Current | 125mA | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | 8.5°@Horizontal;23°@Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



