Sharp Microelectronics GH15130C8C
| Manufacturer | |
| MPN | GH15130C8C |
| LCSC Part # | C473923 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7V 515nm 30mA 90mA -10℃~+60℃ Laser Diodes, Modules RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 7V | |
| Wavelength | 515nm | |
| Threshold current | 30mA | |
| Operating Current | 90mA | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | 7.5°@Horizontal;22°@Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,895
1,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3363 | $ 4.34 |
| 10+ | $ 3.822 | $ 38.22 |
| 30+ | $ 3.5155 | $ 105.47 |
| 100+ | $ 3.206 | $ 320.60 |
| 500+ | $ 3.0634 | $ 1531.70 |
| 1,000+ | $ 2.9981 | $ 2998.10 |
Standard Packaging2000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 7V | |
| Wavelength | 515nm | |
| Threshold current | 30mA | |
| Operating Current | 90mA | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | 7.5°@Horizontal;22°@Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



