Nexperia 74LV165AD,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74LV165AD,118 |
| LCSC Part # | C478150 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2V~5.5V Supplementary type 74LV Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet | Nexperia 74LV165AD,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74LV | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74LV | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 855
855 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3114 | $ 1.56 |
| 50+ | $ 0.2561 | $ 12.81 |
| 150+ | $ 0.2324 | $ 34.86 |
| 500+ | $ 0.2028 | $ 101.40 |
| 2,500+ | $ 0.1897 | $ 474.25 |
| 5,000+ | $ 0.1818 | $ 909.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74LV | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74LV | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



